• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT7005 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT7005

  • CAT III 300 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Measurement type (details)

True RMS

Power supply (details)

2 x 1.5 V batteries type AAA

Height

25 mm

Width

60 mm

Length

155 mm

Weight

140 g

ISO standards

Reading category

CAT III 300 V

Current reading

AC/DC

Type

HT7005

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 155 x 60 x 25 mm

Features

ISO calibration

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2468328 HT Instruments HT7005 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):

User & Safety Instructions

User & Safety Instructions 2468328 HT Instruments HT7005 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Display (counts):

Description

This TrueRMS current clamp HT7005 impresses along with its compact dimensions and the easy-to-read, 4000 point resolution display through precise measurements of AC currents as well as DC currents and thus offers versatile usage possibilities.

This text is machine translated.

Scope of delivery

  • Batteries 2 x 1.5 V battery type AAA
  • User manual
  • Protection and storage bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.