
1/2
Clamp meter
0.01 A
400 A
0.01 A
400 A
True RMS
25 mm
60 mm
155 mm
140 g
SCS-accredited certification body
CAT III 300 V
AC/DC
HT7005
Digital
4000
(L x W x H) 155 x 60 x 25 mm
10 calibration values per range; DC. AC
ISO calibration
User & Safety Instructions 2470496 HT Instruments Clamp meter Calibrated to (SCS-accredited certification body) Digital ISO calibration CAT III 300 V Displ
The necessary accessories are required to use the article as described.