• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9021 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional clip-on ammeter AC/DC 1000 A TRMS and safety with cat IV.

  • Measurement in TRMS
  • AC/DC voltage up to 1000 V.
  • AC/DC Current up to 1000 A.
  • Resistance and continuity test
  • “Voltage” sensor
  • Frequency
  • Capacitance
  • Temperature with K-type sensor
  • Diode test
  • Duty cycle
  • Automatic range selection
  • Data HOLD
  • MAX/MIN
  • Peak function (< 10 ms)
  • Relative measurement
  • Bar graph
  • Backlight
  • Auto power OFF.

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 4 mF

Frequency reading range

0.01 Hz - 60 kHz

Temperature

-20 to +760 °C

Measurement type (details)

True RMS

Height

44 mm

Width

88 mm

Length

252 mm

Weight

420 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT9021

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 252 x 88 x 44 mm

Calibration service

10 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470155 HT Instruments HT9021 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

Description

The professional clip-on ammeter HT9021 was developed to measure AC and DC currents up to 1000 A in the overvoltage category cat IV 600 V or cat III 1000 V and to comply with the specifications of IEC/EN 61010-1 This TRMS measuring current clamp is equipped with a large. 6000 points resolution display and an Auto power OFF function. To save battery power. The HT9021 also offers a variety of multimeter measurement functions with a wide measurement range.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.