• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9014 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional clip-on ammeter 600 A AC / cat IV.

  • Measurements in TRMS
  • DC/AC voltage
  • AC current
  • Resistance/continuity test
  • Frequency
  • “Voltage” sensor
  • Diode test
  • Temperature with K-type sensor
  • Capacitance
  • Duty cycle
  • Automatic range selection
  • Data HOLD
  • MAX/MIN
  • Peak function (< 10 ms)
  • Relative measurement
  • Bar graph
  • Backlight
  • Auto power OFF.

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 V

V AC reading range (max.)

1000 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 µF - 4000 µF

Temperature

-20 to +760 °C

Measurement type (details)

True RMS

Height

45 mm

Width

75 mm

Length

210 mm

Weight

400 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT9014

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

10 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470924 HT Instruments HT9014 Clamp meter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT IV 600 V

Description

The professional clip-on ammeter HT9014 was developed to measure alternating currents up to 600 A in the overvoltage category cat IV 600 V or cat III 1000 V and corresponds to the specifications of IEC/EN 61010-1. This clamp meter is equipped with a large display and an Auto power OFF function. To save battery power. The model HT9014 (TrueRMS measuring) is equipped with a 6000-point resolution display and offers a variety of measuring functions with a wide measuring range.

This text is machine translated.

Scope of delivery

  • Test lead pair
  • K-type wire probe + adapter
  • Battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.