• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof CAT IV TRMS multimeter up to 600 V AC/DC

  • Large LCD display with backlight
  • Automatic detection of the measurement method (AC/DC or Ω)
  • Watertight (IP67)
  • Voltage measurement 0.1 V to 600 V DC
  • Voltage measurement TRMS 0.1 V to 600 V AC
  • Resistance measurement 0.1 Ω – 400 kΩ
  • Continuity test with buzzer
  • Non-contact AC voltage detection
  • Data HOLD (automatic)
  • Auto power off
  • 'ISO calibrated' text in black script on white background.

Technical specifications

Voltage reading range DC (min.)

1.0 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1.5 V

V AC reading range (max.)

600 V

Reading range - resistance

0.1 Ω - 400 kΩ

Measurement type (details)

True RMS

Power supply (details)

2 x 1.5 V AAA batteries

Height

40 mm

Width

75 mm

Length

140 mm

Weight

220 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Flashmeter

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 140 x 75 x 40 mm

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature

Features

Waterproof (IP67)

Documents & Downloads

Datasheet

Datasheet 2203429 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Datasheet 2203429 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Information

Information 2203429 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Description

The Flashmeter is a handy TRMS multimeter with an automatic function detection (voltage or resistance measurement) in an extremely robust and waterproof casing. The flash meter corresponds to IEC/EN 61010-1 as well as the overvoltage category CAT IV 600 V.

This text is machine translated.

Scope of delivery

  • 2 test leads with test tips
  • 2 Batteries AAA
  • Protective case
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.