

1.0 V
Handheld multimeter
600 V
1.5 V
600 V
0.1 Ω - 400 kΩ
True RMS
2 x 1.5 V AAA batteries
40 mm
75 mm
140 mm
220 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
Flashmeter
Digital
4000
(L x W x H) 140 x 75 x 40 mm
Waterproof (IP67)
yes
Datasheet 2176427 HT Instruments Flashmeter Handheld multimeter Digital Waterproof (IP67) CAT IV 600 V Display (counts): 4000
User & Safety Instructions 2176427 HT Instruments Flashmeter Handheld multimeter Digital Waterproof (IP67) CAT IV 600 V Display (counts): 4000
Information 2176427 HT Instruments Flashmeter Handheld multimeter Digital Waterproof (IP67) CAT IV 600 V Display (counts): 4000
€ 133.98*
The necessary accessories are required to use the article as described.