• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT Neptune + F3000U Electrical tester set VDE standard 0413

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Dim

(L x W x H) 180 x 365 x 300 mm

Weight

2.46 kg

Reading range (VDE)

Frequency

Insulation resistance

Earth leakage current

Earth leakage resistance

Voltage

Current

Resistance

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Accuracy

3 %

Width

365 mm

Height

300 mm

Length

180 mm

Test procedure

manual

Voltage supply

Battery

Type

HT Neptune + F3000U

VDE standard

0413

Documents & Downloads

Datasheet

Datasheet 2237629 HT Instruments HT Neptune + F3000U Electrical tester set VDE standard 0413

User & Safety Instructions

User & Safety Instructions 2237629 HT Instruments HT Neptune + F3000U Electrical tester set VDE standard 0413

Description

HT Neptune:
Neptune is a technology mix consisting of an instrument for electrical safety tests (insulation up to 1000 V and low-ohm measurement with 200 mA), a device for harmonics and a TRMS multimeter.

F3000 U:
Flexible converter for measuring currents from 0.01 to 3000 A AC
3 measuring ranges of 30A/300A/3000 A AC
Output signal 100 mV/A, 10 mV/A, 1 mV/A.
Accuracy +/- 3 % + 5 mV, TRMS
Power supply 2 x 1.5 V type AAA
OVERVOLTAGE CATEGORY CAT IV 600 V
Max. Cable diameter 110 mm
Connection: 1 m cable with banana sockets

This text is machine translated.

Scope of delivery

  • A pair of alligator clips, red, black
  • Test leads with 4 mm probes, model 4324-2
  • 4 batteries 1.5 V, type AAA
  • Robust
  • Device safety bag
  • Short user guidelines
  • User manual (on CD)
  • ISO9000 calibration certificate
  • F3000U flexible converter for measuring currents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 567.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)