

0.001 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 A
60 A
0.1 A
60 A
0.1 Ω - 34 MΩ MΩ
0 - 300 kHz
10 MΩ
10 MΩ
1.5 %
Average
50 - 400 Hz
2x AAA battery
40 mm
100 mm
160 mm
220 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
HT12
Digital
3400
(L x W x H) 160 x 100 x 40 mm
Continuity tester
ISO calibration
6 mm
Datasheet 2387187 HT Instruments HT12 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr
User & Safety Instructions 2387187 HT Instruments HT12 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital Continuity tester, ISO calibr
The necessary accessories are required to use the article as described.