• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT4011 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Robust clamp-on ammeters up to 400 A AC and 600 V AC/DC

  • CAT III 600 V
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF - 400 µF

Frequency reading range

0.01 Hz - 10 kHz

Temperature

-20 to +760 °C

Power supply (details)

2x 1.5 V AAA battery

Height

45 mm

Width

75 mm

Length

210 mm

Weight

205 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT4011

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

10 calibration values per range; DC, AC

Documents & Downloads

Datasheet

Datasheet 2203184 HT Instruments HT4011 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2203184 HT Instruments HT4011 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Description

The robust HT4011 clamp-on ammeter was developed to measure alternating currents up to 400 A in the overvoltage category CAT III 600 V and to comply with the requirements of IEC/EN61010-1. In addition to the large 4000-point resolution display, the model is equipped with an Auto Power OFF function to protect the batteries and offers a variety of multimeter measurement functions with a wide measurement range.

This text is machine translated.

Scope of delivery

  • Test lead pair with test probes & alligator clips
  • K-type wire probe + adapter
  • Battery 2 x 1.5 V AAA
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.