1/3

0.1 mV
Clamp meter
600 V
1 mV
600 V
0.01 A
400 A
0.1 Ω - 40 MΩ MΩ
0.01 nF - 400 µF
0.01 Hz - 10 kHz
-20 to +760 °C
2x 1.5 V AAA battery
45 mm
75 mm
210 mm
205 g
ISO standards
CAT III 600 V
AC/DC
AC
HT4011
Digital
4000
(L x W x H) 210 x 75 x 45 mm
5 calibration values per range; DC, AC
Datasheet 2203183 HT Instruments HT4011 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 2203183 HT Instruments HT4011 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.