1/3
0.1 mV
Clamp meter
600 V
1 mV
600 V
0.01 A
400 A
0.1 Ω - 40 MΩ MΩ
0.01 nF - 400 µF
0.01 Hz - 10 kHz
-20 to +760 °C
45 mm
75 mm
210 mm
205 g
ISO standards
CAT III 600 V
AC/DC
AC
HT4011
Digital
4000
(L x W x H) 210 x 75 x 45 mm
5 calibration values per range; DC. AC
ISO calibration
Datasheet 2453421 HT Instruments HT4011 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
User & Safety Instructions 2453421 HT Instruments HT4011 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
The necessary accessories are required to use the article as described.