• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9019 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT9019

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

1000 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω - 60 MΩ

Measurement type (details)

True RMS

Height

44 mm

Width

88 mm

Length

252 mm

Weight

420 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT9019

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 252 x 88 x 44 mm

Calibration service

5 calibration values per range; DC. AC

Documents & Downloads

Datasheet

Datasheet 2452963 HT Instruments HT9019 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6

User & Safety Instructions

User & Safety Instructions 2452963 HT Instruments HT9019 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6

Description

The professional clip-on ammeter HT9019 was developed to measure alternating currents up to 1000 A in the overvoltage category cat IV 600 V or cat III 1000 V and to comply with the specifications of IEC/EN 61010-1 This TRMS measuring current clamp is equipped with a large. 6000 points resolution display and an Auto power OFF function. To save battery power. The 9019 also offers a variety of multimeter measurement functions with a wide measurement range.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.