1/3
0.01 mV
Clamp meter
1000 V
0.001 V
1000 V
0.01 A
1000 A
0.01 A
1000 A
0.1 Ω - 60 MΩ
0.01 nF - 4 mF
0.01 Hz - 60 kHz
-20 to +760 °C
True RMS
44 mm
88 mm
252 mm
420 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT9021
Digital
6000
(L x W x H) 252 x 88 x 44 mm
5 calibration values per range; DC. AC
Datasheet 2453354 HT Instruments HT9021 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
User & Safety Instructions 2453354 HT Instruments HT9021 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
The necessary accessories are required to use the article as described.