1/3
0.1 mV
Clamp meter
600 V
0.1 mV
600 V
1 mA
600 A
0.1 Ω - 20 MΩ
45 mm
75 mm
210 mm
400 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
HT9012
Digital
6000
(L x W x H) 210 x 75 x 45 mm
5 calibration values per range; DC. AC
Datasheet 2454626 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
User & Safety Instructions 2454626 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
The necessary accessories are required to use the article as described.