• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT77C Clamp meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Memory: Data HOLD
  • MAX/MIN: MAX/MIN measurement of the measured current
  • Low pass filter: 50-60Hz and 1kHz for filtering harmonics
  • Backlight: Display with backlight
  • Torch function: White LED light
  • Bluetooth interface: Connects to mobile devices with HTLeakage app
  • Logger function: Recordings in combination with the HTLeakage app
  • Power supply: 2 x 1.5 V batteries type AA LR06
  • Battery life: Approx. 60 hours continuous operation
  • Auto power OFF: After 20 minutes of idle time
  • SAFETY: IEC/EN61010-1, IEC/EN61010-2-032
  • EMC : IEC/EN61326-1
  • Application : IEC/EN61557-13 Class 2, IEC/EN61557-16 meets the requirements for measuring leakage currents in electrical systems according to VDE 0413-13, IEC/EN61557-13 and for measuring earthing conductor current and differential current on devices according to DIN VDE 0701-0702 (the filter corresponds to the requirements according to VDE 0413-16, IEC/EN 61557-16)
  • Insulation: Double insulation
  • Pollution level: 2
  • INSTALLATION CATEGORY CAT III 600V / CAT IV 300V
Product type

Clamp meter

A AC reading range (min.)

6 A

Amperage reading range AC (max.)

60 A

Basic accuracy

2 %

Frequency range

15 - 50 Hz

Interfaces

Bluetooth®

Height

24 mm

Width

30 mm

Length

230 mm

Weight

500 g

Manufacturer's standards (no certificate)

Current reading

AC

Type

HT77C

Dim

(L x W x H) 230 x 30 x 24 mm

Opening range of current clamps

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2372961 HT Instruments HT77C Clamp meter

User & Safety Instructions

User & Safety Instructions 2372961 HT Instruments HT77C Clamp meter

Description

The innovative HT77C residual current ammeter is particularly suitable for accurate measurements of the smallest currents in the µA and mA range. This current clamp is mainly used for preventive maintenance and fault location in which the RCD (FI) repeatedly triggers unintentionally. (E.g. due to an insulation fault or a vagabounding fault current). The HT77C is also suitable for measuring protective conductor & differential currents on electrical devices (DGUV regulation 3).
The HT77C also has a switchable low-pass filter to eliminate the harmonics during measurements and allows the user a wide range of applications. The jaws are fully shielded to minimize external electromagnetic interference and to obtain accurate results in the µA range.

Functions:
· AC TRMS current (TRM from 0.001mA to 60A)
· DATA HOLD, max and min function
· Low pass filter for detecting harmonics
· Measuring point lighting with white LED
· Display with background lighting.
· Data logger function in conjunction with THE app HTLeakage
· Bluetooth connection for data transfer to mobile devices via THE app HTLeakage
· Measurement of leakage currents in electrical systems according to VDE 0413-13 (EN61557-13)
· Measurement of protective conductor and differential currents on electrical devices according to the Measuring device specifications of VDE 0413-16 (EN 61557-16)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 753.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)