• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9012 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional clip-on ammeter 600 A AC / CAT IV.

  • CAT III 1000 V, CAT IV 600 V
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω – 20 MΩ MΩ

Power supply (details)

1x 9 V battery

Height

45 mm

Width

75 mm

Length

210 mm

Weight

400 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT9012

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

10 calibration values per range; DC, AC

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 2203182 HT Instruments HT9012 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

User & Safety Instructions

User & Safety Instructions 2203182 HT Instruments HT9012 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

Description

The professional clip-on ammeter HT9012 was developed to measure alternating currents up to 600 A in the overvoltage category CAT IV 600 V or CAT III 1000 V and conforms to the specifications of IEC/EN 61010-1. This current clamp is equipped with a large display and an Auto Power OFF function to protect the batteries.

This text is machine translated.

Scope of delivery

  • Test lead pair
  • Battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.