1/3

0.1 mV
Clamp meter
600 V
0.1 mV
600 V
1 mA
600 A
0.1 Ω – 20 MΩ MΩ
1x 9 V battery
45 mm
75 mm
210 mm
400 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
HT9012
Digital
6000
(L x W x H) 210 x 75 x 45 mm
5 calibration values per range; DC, AC
30 mm
Datasheet 2203180 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
User & Safety Instructions 2203180 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6
The necessary accessories are required to use the article as described.