
1/3
0.1 mV
Clamp meter
600 V
0.1 mV
600 V
600 A
1 mA
600 A
0.1 Ω - 20 MΩ
1x 9 V battery
45 mm
75 mm
210 mm
400 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
HT9012
Digital
6000
(L x W x H) 210 x 75 x 45 mm
ISO calibration
30 mm
not relevant
Datasheet 2468467 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Dis
User & Safety Instructions 2468467 HT Instruments HT9012 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600 V Dis
The necessary accessories are required to use the article as described.