• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments M75 Electrical tester Calibrated to (ISO standards) VDE standard 0100, 0413

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE 0100 Kombi tester and measurement apparatus Multitest M75

  • Installation tester, Multimeter and LAN-Tester in one
  • Electronic function selection button
  • Multi-functional display

Technical specifications

  • Overvoltage category: CAT III 550 V
Product type

Electrical tester

ISO standards

Reading category

CAT III 600 V

Interfaces

none

Dim

(L x W x H) 240 x 100 x 45 mm

Weight

450 g

IP40

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Continuity

Touch voltage

Wave impedance

Voltage

Current

DIN standard

DIN IEC 60364

DIN EN 61557

Display type

Digital (LCD)

Width

100 mm

Height

45 mm

Length

240 mm

Test procedure

manual

Voltage supply

Battery

Memory

No

Type

M75

VDE standard

0100

0413

Features

RCD/FI testing

Memory

-

Display (details)

LCD

Interfaces

none

Power supply (details)

4 Mignon batteries (AA)

Standards

EN61010-1, VDE 0100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 123082 HT Instruments M75 Electrical tester Calibrated to (ISO standards) VDE standard 0100, 0413

User & Safety Instructions

User & Safety Instructions 123082 HT Instruments M75 Electrical tester Calibrated to (ISO standards) VDE standard 0100, 0413

Description

Innovative Kombi device consisting of True Effective Value Multimeter, VDE 0100-Tester for testing electrical installations and LAN network cable tester. The electronic selection switch allows a quick and easy operation and conduction of tests.

Features

  • Multimeter functions: voltage, current (1 - 400A AC with clip-on ammeter), Resistance and Frequency
  • VDE 0100 testing feature: passage of 200 mA, insulation with 500 V, loop resistance, FI release time, Innovative AUTO function by pressing a single button, measurement of rotating field with patented single-pin method
  • LAN testing function: Quick mapping controls at general LAN network cables (short, split pair, open end etc.).

Scope of delivery

  • C2075: Shock proof plug-adapter
  • KIT0075: 2 measuring leads, 2 test probes, 2 alligator clips
  • HT4003: Clip-on ammeter 400 A AC
  • 2 External Markers #1/#2
  • 3x 30 cm Patch cable RJ45
  • BORSA75: Carry case, Batteries
  • Calibration certificate
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 783.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)