• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Multitest HT700+ ARC Equipment tester

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,885.00 / piece)
€ 2,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DGUV V3 device tester for testing electrical equipment including welding devices

  • Testing within the framework of DGUV V3, BetrSichV according to:
  • DIN VDE 0701-0702:2008 Testing of electrical devices/work equipment
  • DIN VDE 0701 (EN 50678) AS WELL AS VDE 0702 (EN50699)
  • DIN VDE 0751-1:2015 (EN 62353): Testing of medical electrical devices, such as care beds, etc.
  • DIN VDE 0544-4 (EN 60974-4): Testing of electrical welding equipment

Technical specifications

  • Display: 7" capacitive color touch-screen with keyboard function
  • Protective conductor resistance (RPE): 0.05 Ω - 10 Ω (> 600 mA + 10 A test current)
  • Insulation resistance (RISO): 0.1 MΩ - 100 MΩ (100 V - 1000 V test voltage)
  • Protective conductor current (IPE): 0.03 mA - 25 mA (difference, direct, replacement)
  • Contact current (IBER.); 0.03 mA - 25 mA (difference, direct, replacement)
  • Line test: RPE, RISO, short circuit and continuity test for L & N.
  • Function test: (Voltage/current) 1 V - 360 V/0.1 A - 16 A.
  • Function test: (Active power/apparent power) 20 W - 2300 W.
  • Interfaces: W-LAN, Bluetooth®, 4 x USB, Mini
Product type

Equipment tester

Manufacturer's standards (no certificate)

Interfaces

Wi-Fi (802.11b/g)

USB

Bluetooth®

Mini USB Host

Dim

(L x W x H) 405 x 330 x 165 mm

Weight

5 kg

Reading range (VDE)

Earth leakage current

Continuity

OCV TRMS and peak amplitude in welding devices

Earth leakage resistance

Active power

DIN standard

DIN VDE 0701 (EN 50678)

DIN VDE 0702 (EN 50699)

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Battery

Memory

Yes

Type

Multitest HT700+ ARC

Features

RCD/FI testing

built-in colour touchscreen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476409 HT Instruments Multitest HT700+ ARC Equipment tester

Information

Information 2476409 HT Instruments Multitest HT700+ ARC Equipment tester

Description


State-of-the-art DGUV regulation 3 test case for testing electrical equipment
Specifications:

• Complete one device tester for all VDE device tests
• Testing PRCD's (2-/3-pin) type S, S+, K.
• Testing RCD type AC, A, F, B, B+
• Testing of medical devices VDE0751 type B, BF and CF
• Testing welding machines
• Device tester can be operated in IT networks
• Standard, extended and customer-specific visual inspections
• Database management of customers & resources with ID no.
• Creation and assignment of individual test sequences and intervals
• Automatic and manual test sequence can be set
• Direct test/customer input via touch-screen keyboard
• Testing detection possible via barcode or transponder
• Unlimited data storage via SO-card
• Measurement result with clear GOOD/BAD display
• Help function and schematic connection diagrams
• Complete test sample/customer database can be stored on SUCH a card and thus directly available at the test site
• Low operating costs, free updates via WLAN, LAN, USB
• Interfaces: WLAN, RJ45 (LAN), USB, SO-card slot and Bluetooth
• Internal rechargeable battery, inventory and use of the user interface is possible without interruption when changing the test station

This text is machine translated.

Scope of delivery

  • Tester in robust protective case (IP67)
  • 2-pin test lead (probe)
  • Test lead/alligator clip set
  • Calibration protocol ISO 9000
  • 2 GB SO card
  • USB cable
  • User manual
  • Cold unit lead

More interesting products

(*All information is plus legal VAT)