• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 11_BNC-50-2-13/133_NE 22543749 BNC connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 174 U
RG 188
RG 316/U
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug for crimping, 50/75 ohm

Our service for you

Technical specifications

Cable category

RG 174 U

RG 188

RG 316/U

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

4 GHz

Case material

Sucoplate brass

Manufacturer part #

22543749

Insulation material

PTFE

Contact material

Sucoplate brass

RoHS-compliant

Yes

Temperature range

-65 - +165 °C

Type

11_BNC-50-2-13/133_NE

Type

Straight cable connector

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 1540046 Huber+Suhner 11_BNC-50-2-13/133_NE 22543749 BNC connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)