• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 11_SHV-50-3-10/133_NE 22541990 SHV connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 58 C/U
G 022 32
Product type
SHV connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHV-plug connector

Our service for you

Technical specifications

Cable category

RG 58 C/U

G 022 32

Product type

SHV connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

0.30 GHz

Case material

Sucoplate brass

Manufacturer part #

22541990

Insulation material

PTFE

Contact material

Copper alloy gold plated

RoHS-compliant

Yes

Type

11_SHV-50-3-10/133_NE

Documents & Downloads

Datasheet

Datasheet 1539948 Huber+Suhner 11_SHV-50-3-10/133_NE 22541990 SHV connector Plug, straight 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)