• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 950601 Funnel 500 ml 140 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Funnel with hook

Our service for you

Technical specifications

  • Filler neck diameter: 15mm
Dim

(Ø) 140 mm

Product type

Funnel

Content

1 pc(s)

Features

Food safe

(Ø)

140 mm

Material

Plastic

Capacity

500 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781397 Hünersdorff 950601 Funnel 500 ml 140 mm

Description

Features

  • Break-proof
  • Suitable for use in contact with food
  • Temperature resistant from -20 to +70°C.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)