• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 951101 Funnel 1 l 168 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Funnel with hook and filter

Our service for you

Technical specifications

  • Filler neck diameter 17 mm
Dim

(Ø) 168 mm

Product type

Funnel

Content

1 pc(s)

Features

Food safe

(Ø)

168 mm

Material

Plastic

Capacity

1 l

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781398 Hünersdorff 951101 Funnel 1 l 168 mm

Description

Features

  • Break-proof
  • Suitable for use in contact with food
  • Temperature resistant from -20 to +70 °C
  • With overflow edge and sieve.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)