• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 956200 Funnel set 1.5 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Angled funnel 175 x 150 mm with filter oval

Our service for you

Technical specifications

  • 175 x 150 mm diameter funnel opening:
  • Filler neck diameter: 24 mm
Product type

Funnel set

Content

1 pc(s)

Features

Food safe

Material

Plastic

Capacity

1.5 l

Factory colour

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781371 Hünersdorff 956200 Funnel set 1.5 l

Description

Features

  • Break-proof
  • Suitable for use in contact with food
  • Temperature resistant from -20 to +70 °C
  • With overflow edge, sieve and handle.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)