• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hutt E+ Cordless wet/dry vacuum cleaner White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hats E+ Mobile Power bank

  • Powerful battery capacity of 5000mAh;
  • Compatible with the HAT W8, HAT W9, HAT A1, and HAT C7 at up to 90 minutes battery time;
  • Compatible with HUTT DDC55 PRO and DDC56 at up to 130 minutes of battery life;
  • 5-fold safety for a worry-free application, with overload protection, surge protection, temperature protection, deep discharge protection and surge protection;
  • Easy and space-saving handling with a weight of 990g and a width of 12.5 cm;
  • Flexible use without limits, provides for a thorough cleaning of surfaces regardless of direct power access

Technical specifications

24 W

Product type

Cordless wet/dry vacuum cleaner

Max. battery life

90 min

Factory colour

White

Dim

(W x H x D) 88 x 125 x 81 mm

Weight

1 kg

Battery capacity

5000 mAh

Width

88 mm

Height

125 mm

Depth

81 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595932 Hutt E+ Cordless wet/dry vacuum cleaner White

Description

Discover the HUTT E+ Mobile Power Bank – your freedom while cleaning your windows!

You are no longer tied to sockets with this powerful power bank. It supplies power to your HUTT window cleaning robots W8, W9, A1 and C7 for up to 90 minutes – and even the models DDC55 PRO and DDC56 can provide up to 130 minutes of uninterrupted cleaning.

Thanks to the battery capacity of 5000 mAh you always have enough Power for a thorough cleaning, no matter whether on large glass surfaces or windows that are difficult to reach. The light weight of only 990 g and the compact width of 12.5 cm make it easy to position the power bank flexibly and place it on window benches or other shelves in a space-saving way – just according to your needs.

Your safety is naturally also taken care of: The 5-fold protection function protects you and your devices against overloading, overcurrent, overvoltage, deep discharge and temperature problems.

The advantages at a glance:
• Powerful battery capacity of 5000 mAh
• Up to 90 minutes runtime for HUTT W8, W9, A1 and C7
• Up to 130 minutes runtime for HUTT DDC55 PRO and DDC56
• 5-fold safety protection
• Light and compact: Only 990 g, 12.5 cm wide
• Flexible use without limits – for thorough cleaning without a power connection

Get the HUT E+ mobile power bank and clean your windows freely, flexibly and without any worries!

This text is machine translated.

Scope of delivery

  • E+ mobile Power bank
  • User manual
  • Quick guide

More interesting products

(*All information is plus legal VAT)