• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell CR 2430 3 V 6 pc(s) Lithium 6er Blister Lithium Knopfzellen CR2430

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HyCell lithium button cells CR2430 in blister pack of 6

  • High energy density
  • Low self-discharge
  • Shelf life up to 7 years

Technical specifications

  • 89 × 6 × 159 mm
Product type

Button cell

Size

CR 2430

Technology

Lithium

Voltage

3 V

Weight

20 g

Temperature range

-20 to +60 °C

Content

6 pc(s)

Rechargeable

No

Range of use

Calculators

Household

Documents & Downloads

Datasheet

Datasheet 3412113 HyCell Button cell CR 2430 3 V 6 pc(s) Lithium 6er Blister Lithium Knopfzellen CR2430

User & Safety Instructions

User & Safety Instructions 3412113 HyCell Button cell CR 2430 3 V 6 pc(s) Lithium 6er Blister Lithium Knopfzellen CR2430

Description

These lithium coin cell is used in the photo, calculators and watches.

Scope of delivery

  • 6 Button cells CR2430

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)