• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Cloud Stinger Core Over-ear headset Wireless (1075099) Stereo White, Blue Volume control, Microphone mute Gaming

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Cloud Stinger Core Over-ear headset

  • Lightweight comfortRobust steel adjustment mechanismMicrophone with noise suppression that can be switched off via the swivel mechanismCompatible with PS5™, PS4™ and PC

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Wireless (1075099)

2.4 GHz

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

Sound pressure

95.5 dB

Radio frequency

2.4 GHz

12 m

Factory colour

White

Blue

Charging capacity (min.)

3 W

Charging capacity (max.)

15 W

Type

Retail

Hub

Not required

Type

Closed-back

Sensitivity (microphone)

-40 dB

Frequency range (microphone)

50 - 18000 Hz

Headphones model

Cloud Stinger Core

Suitable for

PS4

PS5

Talk time

17 h

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622798 HyperX Cloud Stinger Core Over-ear headset Wireless (1075099) Stereo White, Blue Volume control, Microphone mute Gaming

Description

HyperX Cloud Stinger Wireless is a 2.4 GHz wireless headset with USB adapter for gamers who want solid connectivity and freedom for their PS4TM systems. Cloud Stinger Wireless is equipped with HyperX memory foam, a padded headband, 90° rotating ear cups and a battery life of up to 17 hours to keep you in play. The 50mm drivers with enhanced bass deliver crisp, clear sound so you can get involved in your intense team battles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)