• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec i-Tec ADVANCE Series USB 2.0 Fast Ethernet Adapter Network adapter 10 / 100 MBit/s USB A (USB 2.0)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I-TEC USB 2.0 Advance 10/100 Fast Ethernet LAN Network Adapter USB 2.0 to RJ45

  • USB 2.0 type A male and RJ-45 ports for connecting Ethernet Cable
  • Support for full-duplex and half-duplex transmissions
  • Support for the function Wake-on-LAN and stand-by mode
  • Plastic housing
  • Plug & Play

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 2.0)

No. of LAN ports

1 x

Transfer rate

10 / 100 MBit/s

Factory colour

Multicolour

Type A

USB

Type B

USB

Weight

0.056

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596063 i-tec i-Tec ADVANCE Series USB 2.0 Fast Ethernet Adapter Network adapter 10 / 100 MBit/s USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 1596063 i-tec i-Tec ADVANCE Series USB 2.0 Fast Ethernet Adapter Network adapter 10 / 100 MBit/s USB A (USB 2.0)

Description

I-TEC USB 2.0 Fast Ethernet Adapter is an external 100/10 Mbps network card, which is connected to the USB port. Thanks to this adapter you can connect your notebook, tablet or your PC in a very simple way to further expand network cards. He does not need any external power supply and supports all operating systems (Windows, Mac OS, Linux).
The Ethernet network connection can also be used under Android. This function must be anchored in the Android device but by the manufacturer. If the Ethernet network connection is supported, you can check under network settings - other networks - the Ethernet.

This text is machine translated.

Scope of delivery

  • I-TEC USB 2.0 Fast Ethernet Adapter
  • CD with drivers and instructions for use
  • Instructions for use

System requirements

  • PC or Notebook with a free USB port.
  • Windows XP, Windows 7 32/64-bit, Windows 8 32/64-bit, Windows 8.1 32/64-bit, Windows 10 32/64-bit, Mac OS, Linux Kernel 2.6.14 and higher 10.6-10.10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.18€ 20.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)