• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec i-Tec USB-C Metal Gigabit Ethernet Adapter - Netzwerkadapter Network adapter 10 / 100 / 1000 MBit/s USB C®

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I-TEC USB-C Metal Gigabit Ethernet Adapter, 1x USB-C to RJ-45, 10/100/1000 Mbps

  • You can expand your notebook, tablet or your PC with a new USB-C or Thunderbolt 3 connector to a Gigabit Ethernet port for high-speed internet connection
  • 1 x USB-C 3.1 connector, for connection of the adapter to your notebook, tablet or PC
  • High-speed access to the network and internet via Gigabit Ethernet, 1 x Ethernet GLAN RJ-45 port supports the speeds 10 / 100 / 1000 Mbps
  • Support of Wake-on-LAN, jumbo frame up to 9K bytes, function for the detection of a crossover cable MDI/MDIX

Technical specifications

Product type

Network adapter

Interfaces

USB C®

No. of Gigabit LANs

1 x

Transfer rate

10 / 100 / 1000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596073 i-tec i-Tec USB-C Metal Gigabit Ethernet Adapter - Netzwerkadapter Network adapter 10 / 100 / 1000 MBit/s USB C®

User & Safety Instructions

User & Safety Instructions 1596073 i-tec i-Tec USB-C Metal Gigabit Ethernet Adapter - Netzwerkadapter Network adapter 10 / 100 / 1000 MBit/s USB C®

Description

A WLAN connection is comfortable. If you want to but power without compromises, then the cable connection via a Gigabit Ethernet port is the best. This is unfortunately not in the modern notebooks. This adapter expands your notebook, tablet or your PC with a new USB-C or Thunderbolt 3 connector to a Gigabit Ethernet port for easy access to the 10/100/1000 Mbps network. You get the benefit of fast internet connection without interruption.
The adapter does not need any external power supply and supports a wide range of operating systems from Windows in Mac OS up to Linux. The Ethernet network connection can also be used under Android. This function must be anchored in the Android device but by the manufacturer. If the Ethernet network connection is supported, you can under network settings - other networks Ethernet check.
The adapter is suitable for use with MacBook Pro 2016, MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1, ASUS UX390 BST and other devices with USB-C connector. This connector has many advantages - it is small and symmetric, what a simple Connect allows, since they are not on the rotation of the Konnektors.

This text is machine translated.

Scope of delivery

  • I-TEC USB-C Gigabit Ethernet Adapter with cable (28 cm)
  • Quick Start

System requirements

  • Notebook, tablet, PC with a free USB-C port or Thunderbolt 3 Port
  • Windows 7 32/64-bit, Windows 8 32/64-bit, Windows 8.1 32/64-bit, Windows 10 32/64-bit, Mac OS, Linux, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.18€ 30.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)