• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICOM ICF29SR2 PMR handheld transceiver

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICOM IC-F29SR2 Professional PMR446 walkie-talkie, license-free, IP67, 1500 mW audio power

  • Royalty-free PMR446 radio set
  • 16 PMR446-channels
  • IP67 dust and waterproof
  • MIL-STD-810G CERTIFIED
  • 500 mW transmission power (ERP)
  • Li-ion battery BP-280 (2400 mAh)
  • Up to 33 hours battery life
  • Operating temperature: -25 °C to +55 °C

Technical specifications

Product type

PMR handheld transceiver

Transfer type

Analogue

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

52.2 mm

Height

186.1 mm

Depth

24.5 mm

Weight

240 g

Dim

(W x H x D) 52.2 x 186.1 x 24.5 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3829815 ICOM ICF29SR2 PMR handheld transceiver

User & Safety Instructions

User & Safety Instructions 3829815 ICOM ICF29SR2 PMR handheld transceiver

Description

The ICOM IC-F29SR2 is a professional, license-free PMR446 walkie talkie of the Premium class With protection class IP67 it is dust proof and waterproof and thanks to MIL-STD-810G certification it is designed for demanding applications in industry, construction, security services and event areas. 16 PMR446 channels and 500 mW transmission power (ERP) enable reliable communication in the 446 MHz band.

This text is machine translated.

Features

  • 500 mW transmission power (ERP)
  • 16 PMR446-channels
  • Frequency range 446.00625–446.19375 MHz
  • Li-ion battery BP-280 (2400 mAh)
  • 1500 mW internal audio output
  • IP67 dust and waterproof
  • MIL-STD-810G CERTIFIED
  • Operating temperature: -25 °C to +55 °C

Scope of delivery

  • Radio transmitter IC-F29SR2
  • Li-ion battery BP-280
  • Desktop quick charger BC-213
  • Mains adapter BC-123SE
  • Belt clip MB-133
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)