• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICOM ICU20SR PMR handheld transceiver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICOM IC-U20SR Ultra-compact PMR446 walkie talkie, license-free

  • Royalty-free PMR446 radio set
  • 16 channels
  • Ultra-compact (94 × 50 × 26.7 mm)
  • Only 157 g weight
  • IP54 dust and splash-proof
  • MIL-STD-810G CERTIFIED
  • Up to 21 hours battery life
  • USB-C charging function

Technical specifications

Product type

PMR handheld transceiver

Transfer type

Analogue

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

50 mm

Height

156 mm

Depth

26.7 mm

Weight

157 g

Dim

(W x H x D) 50 x 156 x 26.7 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3829814 ICOM ICU20SR PMR handheld transceiver

User & Safety Instructions

User & Safety Instructions 3829814 ICOM ICU20SR PMR handheld transceiver

Description

The ICOM IC-U20SR is an ultra-compact, license-free PMR446 walkie talkie. With only 157 g weight and compact dimensions of 94 × 50 × 26.7 mm, Ideal is suitable for use in hotels, restaurants, retail trade and at events. The integrated loudspeaker with 600 mW audio power provides for clear speech understanding even in loud environments. The robust housing complies with the protection class IP54 and the military standard MIL-STD-810G.

This text is machine translated.

Features

  • 0.5 W transmission power (ERP)
  • 16 channels
  • BP-304A Lithium-Ion rechargeable battery (3.6 V / 2350 mAh)
  • Up to 21 h operating time
  • USB-C charging function
  • 600 mW audio output
  • VOX function

Scope of delivery

  • IC-U20SR handheld radio
  • Lithium ion rechargeable battery BP-304A
  • Charging STATION BC-262
  • USB-C charging cable
  • Belt clip MB-127
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)