• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU CellPower 18650 Non-standard battery (rechargeable) Li-ion 3400 mAh 1.2 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICU 1icuc34 battery

  • Lithium-Ion 3.6 V 4.0 Ah 14.4 Wh

Technical specifications

Size

AA

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Voltage

1.2 V

Capacity (mAh, Ah)

3400 mAh

Height

8 cm

(Ø)

14.3 mm

Weight

60 g

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

CellPower 18650

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 8 cm

Depth

2 cm

Width

2.5 cm

Suitable for

ICU CLOM Cam-5

ICU CLOM Cam-S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411180 ICU CellPower 18650 Non-standard battery (rechargeable) Li-ion 3400 mAh 1.2 V 1 pc(s)

Description

With integrated protection circuit against overvoltage, undervoltage and short-circuit

This text is machine translated.

Features

  • Recommended for ICU Cam 5 and CLOM Cam-S .

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)