• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-TH201-R Tablet PC stand Universal Tablet, Smartphone 32,8 cm (12,9")

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Smartphone and tablet stand Rotatable and adjustable for devices up to 12.9"

  • Durable and elegant construction

Technical specifications

  • Rotation range: 360°
  • Weight: 300 g
  • Base diameter 11 cm
Product type

Tablet PC stand

Compatible with

Universal

Suitable for

Tablet, Smartphone

Suitable for

32,8 cm (12,9")

Suitable for

32,8 cm (12,9")

Features

pivoted

mobile

Factory colour

Silver

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778979 ICY BOX IB-TH201-R Tablet PC stand Universal Tablet, Smartphone 32,8 cm (12,9")

User & Safety Instructions

User & Safety Instructions 3778979 ICY BOX IB-TH201-R Tablet PC stand Universal Tablet, Smartphone 32,8 cm (12,9")

Description


High-quality workmanship
Made of aluminum, carbon steel and silicon rubber for long life and safe protection of the device.

Compact and lightweight:
Designed for easy portability with a slim and travel-friendly form factor.

Ergonomic design
Rotating pedestal and adjustable panel enable an individually adjustable viewing experience.

Universal compatibility:
Suitable for a wide range of smartphones and tablets of various sizes.

Secure grip:
Components made of silicone rubber ensure a firm grip and prevent a slip.

This text is machine translated.

Features

  • Robust construction: A combination of aluminum and carbon steel

Scope of delivery

  • 1X IB-TH201-R
  • 1x user manual

Hints

Universal compatibility: Suitable for all smartphones and tablets
Up to 12.9 inches

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)