• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 7310104 7310104 Fabric filter cover Anthracite

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fabric filter cover

Features

Washable

Factory colour

Anthracite

Width

255 mm

Height

10 mm

Dim

(W x H) 255 mm x 10 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1657725 Ideal Office 7310104 7310104 Fabric filter cover Anthracite

Description

Textile coating for IDEAL AP30 Pro and AP40 Pro made of high-quality, washable material also serves as an additional pre-filter.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)