• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HE2B-M200PN1 HE2B Series Acknowledgement button IP65 (EN 60529) 1 pc(s)

Image similar
Product type
Acknowledgement button
IP rating
IP65 (EN 60529)
Switch/button features
3-stage
Casing/button colour
Grey
Mounting type
Front mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.40 / piece)
€ 48.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Acknowledgement button

Switch/button features

3-stage

Casing/button colour

Grey

Mounting type

Front mounting

Key type

Push buttons

Material

Plastic

Contact resistance

50 mΩ Maximum

Resistance

Minimum: 100 MΩ Ω

Min. temperature

-40 °C

Max. temperature

+80 °C

Durability

min 100,000 applications

IP65 (EN 60529)

Content

1 pc(s)

RoHS-compliant

Yes

Type

HE2B Series

Documents & Downloads

Datasheet

Datasheet 3395425 Idec HE2B-M200PN1 HE2B Series Acknowledgement button IP65 (EN 60529) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395425 Idec HE2B-M200PN1 HE2B Series Acknowledgement button IP65 (EN 60529) 1 pc(s)

Description

Enabling switch

This text is machine translated.

Features

  • 3-position enabling switch

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)