• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HW1M-2222-F22N9 Coordinate switch 240 V AC Steel lever (straight) Plug & Clip 1 pc(s)

Image similar
Product type
Coordinate switch
Operation type
Steel lever (straight)
Connection
Plug & Clip
Switching voltage
240 V AC
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.35 / piece)
€ 42.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Idec HW1M-2222-F22N9 Coordinate switch 240 V AC Steel lever (straight) Plug & Clip 1 pc(s)

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • TÜV Rheinland logo with a triangular symbol and the text 'TÜV Rheinland' underneath.

Technical specifications

  • Assembly dimensions (lever length): 72 mm
  • Mounting depth: 69.4 mm
Product type

Coordinate switch

Functions

momentary

Type

Without lock

Lighting type

None

Operation type

Steel lever (straight)

Connection

Plug & Clip

Switching voltage

240 V AC

Switching current (max.)

3 A

Recess diameter

22.3 mm

Content

1 pc(s)

Type

HW1M-2222-F22N9

Switching capacity

(AC 15) 3 A/ 240 V AC

Documents & Downloads

Datasheet

Datasheet 704547 Idec HW1M-2222-F22N9 Coordinate switch 240 V AC Steel lever (straight) Plug & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704547 Idec HW1M-2222-F22N9 Coordinate switch 240 V AC Steel lever (straight) Plug & Clip 1 pc(s)

Description

This "joystick" switch can move in up to four directions (e.g. up, down, left, right). Momentary-action operation - enabled when lever in actuated position. The operating lever jumps back to its initial (centre) position when released. The switch is fitted with 4 normally-open contact elements.

Hints

The coordinate switch complies with IEC947-5-1, EN60947-5-1, VDE0660-200, is TÜV, UL and CSA certified and carries the CE symbol.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)