
Highlights & Details
Idec Industrial LED indicator light LF1B-NC4P-2TLWW2-3M Warm white 4.4 W 225 lm 24 V DC (L x W x H) 330 x 27.5 x 16 mm Piece 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
LF1B-NC4P-2TLWW2-3M
- Features
Light direction adjustment
- LED features
Frame (satinised)
- Operating voltage
24 V DC
4.4 W
- Factory colour
Warm white
- Colour temperature type
2900 K
- Luminous flux (Φ)
225 lm
- LEDs
15
- Lead length
3 m
- Connection
Open end cable
IP65
- Protection class
IP65
- Min. temperature
-30 °C
- Max. temperature
50 °C
- Length
330 mm
- Width
27.5 mm
- Height
16 mm
- Dim
(L x W x H) 330 x 27.5 x 16 mm
n.rel.
Documents & Downloads
Datasheet
Datasheet 157722 Idec Industrial LED indicator light LF1B-NC4P-2TLWW2-3M Warm white 4.4 W 225 lm 24 V DC (L x W x H) 330 x 27.5 x 16 mm P
User & Safety Instructions
User & Safety Instructions 157722 Idec Industrial LED indicator light LF1B-NC4P-2TLWW2-3M Warm white 4.4 W 225 lm 24 V DC (L x W x H) 330 x 27.5 x 16 mm P
Information
Information 157722 Idec Industrial LED indicator light LF1B-NC4P-2TLWW2-3M Warm white 4.4 W 225 lm 24 V DC (L x W x H) 330 x 27.5 x 16 mm P
Description
Improved. In addition, the design with white LED 20% more
Brightness and with the higher degree of protection IP65, you are now also for harsh industrial environments. Further
Advantages of the LED-lamp are the extremely low energy consumption with the associated reduced
CO² emissions, the vibration resistance and longevity for maintenance-free operation. With the optional
Available, adjustable mounting bracket, the light from 0° to 90°
10% steps can be adjusted. Approvals: c-UL-us listed.
This text is machine translated.
Scope of delivery
- 3 m cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 127.98€ 117.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































