• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec LB1L-M1T64G LB Series Pushbutton 24 V 100 mA 1 x Off/(On) latch Green 1 pc(s)

Product type
Pushbutton
Lighting type
LED
Switch position
1 x Off/(On)
Switching voltage
24 V
Switching current (max.)
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Green

Functions

latch

Lighting type

LED

Mounting type

Bore for assembly

Colour

Green

Bulb type

LED (monochrome)

Key type

Push buttons

Switch position

1 x Off/(On)

Material

Plastic

Contact resistance

50 mΩ Maximum

Resistance

Minimum: 100 MΩ Ω

Switching voltage

24 V

Switching current (max.)

100 mA

Min. temperature

-25 °C

Max. temperature

+60 °C

Durability

min 1 MIO inserts

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

LB Series

Documents & Downloads

Datasheet

Datasheet 3395440 Idec LB1L-M1T64G LB Series Pushbutton 24 V 100 mA 1 x Off/(On) latch Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395440 Idec LB1L-M1T64G LB Series Pushbutton 24 V 100 mA 1 x Off/(On) latch Green 1 pc(s)

Description

Illuminated push buttons

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)