• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec SF1V-6-07L Relay socket Compatible with series: Idec RF1V series (L x W x H) 75 x 29.8 x 58.9 mm 1 pc(s)

1/4
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
1 pc(s)
Operating voltage
30 V DC
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 6 A
Product type

Relay socket

Content

1 pc(s)

Connection

Screw terminal

Mounting type

DIN rail

Operating voltage

30 V DC

250 V AC

Compatible with

Idec

Compatible with series

Idec RF1V series

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29.8 mm

Height

58.9 mm

Length

75 mm

Dim

(L x W x H) 75 x 29.8 x 58.9 mm

Type

SF1V-6-07L

Type

SF1 V -6-07 L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 504701 Idec SF1V-6-07L Relay socket Compatible with series: Idec RF1V series (L x W x H) 75 x 29.8 x 58.9 mm 1 pc(s)

Description

DIN rail socket for RF 1 V. Supplied without relay - please order separately.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)