• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino ME702 AD converter ME702

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Arduino UNO

Length

40 mm

Width

24 mm

Height

12 mm

Power supply (LOV)

via terminal

Product type

AD converter

Interfaces

RS232

Technology

Analog MCU

Tool type

Converter

Documents & Downloads

Datasheet

Datasheet 2734638 Iduino ME702 AD converter ME702

User & Safety Instructions

User & Safety Instructions 2734638 Iduino ME702 AD converter ME702

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)