• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino ME706 Shield ME706

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Raspberry Pi® Pico

Length

86 mm

Width

58 mm

Height

13 mm

Power supply (LOV)

via terminal

Product type

Shield

Suitable for

Raspberry Pi®

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 2734642 Iduino ME706 Shield ME706

User & Safety Instructions

User & Safety Instructions 2734642 Iduino ME706 Shield ME706

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)