• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino ME710 Sensor module ME710

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water Turbidity sensor

  • Measuring range: 0 - 3.5% (0 - 4550 NTU)

Technical specifications

Type

Arduino UNO

External ports

Terminal block

Length

43 mm

Width

33 mm

Height

8 mm

Power supply (LOV)

via terminal

Product type

Sensor module

Tool type

I/O module

Documents & Downloads

Datasheet

Datasheet 2734647 Iduino ME710 Sensor module ME710

User & Safety Instructions

User & Safety Instructions 2734647 Iduino ME710 Sensor module ME710

Description

The Iduino ME710 is a water-turbidity sensor. The power is supplied via a terminal block.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)