• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino SE058 N/A LED module 1 pc(s) Compatible with (development kits): Arduino

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

LED module

Compatible with

Arduino

Min. operating voltage

3.3 V DC

Max. operating voltage

5 V DC

Height

7.5 mm

Length

29.5 mm

Width

21.5 mm

Weight

7 g

Compatible with

Arduino

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380018 Iduino SE058 N/A LED module 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2380018 Iduino SE058 N/A LED module 1 pc(s) Compatible with (development kits): Arduino

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)