• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino ST1125 Converter module 1 pc(s) Compatible with (development kits): Arduino

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Converter module

Compatible with

Arduino

Interfaces

Mini USB

Output voltage (max.)

5 V

Output voltage (min.)

3.3 V

Suitable for

Arduino

Tool type

Converter

Height

12 mm

Length

42 mm

Width

18 mm

Weight

15.6 g

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2315241 Iduino ST1125 Converter module 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2315241 Iduino ST1125 Converter module 1 pc(s) Compatible with (development kits): Arduino

Description

This card converts a USB connection into a 5-volt TX and RX serial connection! Connect directly to the Arduino Mini, Arduino Ethernet, or other microcontrollers to communicate with her computer. One of the great features of this card is a jumper on the back of the card, with which the card can be configured to 3.3 V or 5 V (both output power and I/O level). This board comes standard with 5V. However, you can cut off the standard track and add a solder bridge if you need to switch to 3.3V.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)