• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino TC-9520256 N/A Current sensor 1 pc(s) Compatible with (development kits): Arduino

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Current detection: Max. 5 A
  • Sensor: TA12-200
  • Compatible with various single-chip controllers (e.g. Arduino)

Technical specifications

Packaging type

Bulk

Product type

Current sensor

Compatible with

Arduino

Min. operating voltage

5 V

Max. operating voltage

5 V

Height

23 mm

Length

31 mm

Width

25 mm

Weight

12 g

Compatible with

Arduino

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380064 Iduino TC-9520256 N/A Current sensor 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2380064 Iduino TC-9520256 N/A Current sensor 1 pc(s) Compatible with (development kits): Arduino

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)