• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iduino TC-9520268 N/A Vibration motor 1 pc(s) Compatible with (development kits): Arduino

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Vibrating motor module for Arduino
  • Rated speed: Minimum 9000 rpm
  • Ideal for DIY projects

Technical specifications

Packaging type

Bulk

Product type

Vibration motor

Compatible with

Arduino

Min. operating voltage

3.0 V DC

Max. operating voltage

5.3 V DC

Height

5.1 mm

Length

28.5 mm

Width

22 mm

Weight

6 g

Compatible with

Arduino

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380067 Iduino TC-9520268 N/A Vibration motor 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 2380067 Iduino TC-9520268 N/A Vibration motor 1 pc(s) Compatible with (development kits): Arduino

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)