• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC009S AC009S GPI module COMBICON plug No. of digital outputs: 2 No. of digital inputs: 2 No. of relay ou

Image similar
Product type
GPI module
Interfaces
COMBICON plug
No. of relay outputs
2
Type
AC009S
No. of digital inputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

GPI module

Interfaces

COMBICON plug

Type

AC009S

No. of digital inputs

2

No. of digital outputs

2

No. of relay outputs

2

Control LEDs

Yes

Manufacturer part #

AC009S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320796 ifm Electronic AC009S AC009S GPI module COMBICON plug No. of digital outputs: 2 No. of digital inputs: 2 No. of relay ou

User & Safety Instructions

User & Safety Instructions 3320796 ifm Electronic AC009S AC009S GPI module COMBICON plug No. of digital outputs: 2 No. of digital inputs: 2 No. of relay ou