• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2254 AC2254 GPI module No. of digital inputs: 4

Image similar
Product type
GPI module
Type
AC2254
No. of digital inputs
4
Control LEDs
Yes
Manufacturer part #
AC2254
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2254 AS-i input module

  • For use in switchboards
  • Easy and fast wiring with spring clamp terminals
  • Particularly space-saving design
  • Double terminals for looping through the voltage supply
  • Highly visible bright LEDs for display of operation, switching status and function

Technical specifications

  • Number of digital inputs: 4
  • Number of inputs and outputs: Number of digital inputs: 4
  • Display: Switching state: LED, yellow I1...I4; operation: LED, green AS-i, AUX; Error: LED, red
  • Ambient temperature-1 [°C]: -25...70
  • Application: Switchboard installation
  • AS-i Addressing: Addressing socket
  • AS-i I/O Configuration [HEX]: 0
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-0.A.E
  • AS-i version 2.11; 3.0
  • AS-i certificate: 39402
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input wiring digital inputs: PNP; (Type 2 to IEC 61131-2)
  • Input current High [mA]: 6...10
  • Input current Low [mA]: 0...2
  • Extended addressing mode: Yes
  • Weight [g]: 142,000
  • Notes: The device must be supplied from a galvanically isolated voltage source; this voltage source must have a UL-approved fuse secondary (see attached sheet); Alternatively, a Class 2 power supply can be used to power AUX.
  • Ready to assemble connection / terminals: Multi-pin connector:
  • Short-circuit resistance of digital inputs: Yes
  • Max. Height above NN [m]: 2000
  • Max. Current consumption from AS-i [mA]: 50
  • Max. Power consumption from additional power supply [mA]: 600; (AUX)
  • max. Current carrying capacity Total inputs [mA]: 500
  • Max. Permissible relative humidity [%]: 90; (non-condensing)
  • Mounting type: Rail mounting
  • MTTF: 485
  • Switching level HIGH [V]: > 11
  • Protection class IP 20
  • Sensor supply of inputs: AUX
  • Power supply [V]: 18...30; (DC)
  • Pollution level: 2
  • Additional power supply [V]: 20...30 DC (AUX)
Product type

GPI module

Type

AC2254

No. of digital inputs

4

Control LEDs

Yes

Manufacturer part #

AC2254

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319664 ifm Electronic AC2254 AC2254 GPI module No. of digital inputs: 4

User & Safety Instructions

User & Safety Instructions 3319664 ifm Electronic AC2254 AC2254 GPI module No. of digital inputs: 4

Description

Ifm AC2254 AS-i input module

This text is machine translated.