• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC030S AC030S GPO module COMBICON plug No. of relay outputs: 1

Image similar
Product type
GPO module
Interfaces
COMBICON plug
No. of relay outputs
1
Type
AC030S
Height
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC030S Safe active AS-i output module

  • For connecting safe actuators to AS-Interface
  • With a secure positively driven relay output
  • Highly visible bright LEDs for display of operation, switching status and function
  • Simple and fast wiring with screw terminals
  • Particularly space-saving design

Technical specifications

  • Dimensions [mm] 108 x 25 x 105
  • Display: Operation: LED, green; error: LED, red; function: LED, yellow
  • Ambient temperature-1 [°C]: -25...55
  • Application: Safe control of actuators
  • AS-i I/O Configuration [HEX]: 7
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-7.A.E
  • AS-i Version 2.1
  • AS-i certificate requested: Yes
  • Operating voltage [V]: 26.5...31.6 DC; ("supply class 2" according to cULus)
  • Input connection digital inputs: PNP
  • Electrical version AS-i
  • Extended addressing mode: Yes
  • Duration of use TM (Mission Time) [h]: 175200
  • Weight [g]: 225,500
  • Field attachable connection / terminals: COMBICON:
  • Mounting type: Rail mounting
  • Protection class IP 20
  • Power supply [V]: 18...30
  • Current consumption: < 200
  • Current carrying capacity total [A]: 3
Product type

GPO module

Interfaces

COMBICON plug

Type

AC030S

Height

105 mm

Length

108 mm

Width

25 mm

No. of relay outputs

1

Dim

(L x W x H) 108 x 25 x 105 mm

Control LEDs

Yes

Manufacturer part #

AC030S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321549 ifm Electronic AC030S AC030S GPO module COMBICON plug No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 3321549 ifm Electronic AC030S AC030S GPO module COMBICON plug No. of relay outputs: 1

Description

Ifm AC030S Safe active AS-i output module

This text is machine translated.